2.1mm DC Power Jack to 6 Foot Pigtail Wires

$1.95 ea


  • Part no.: 2114600
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6FT#245.5X2.1
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

2.1mm DC Power Jack to 6 Foot Pigtail Wires

Features

  • Diameter: 2.1mm x 5.5mm x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Power (AWG): 24
  • Wire Color: Black

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product