Power Entry Module Filtered Male 3 Position 230VAC 6A Fuse/Voltage Selector Straight 1 Port

1174803

$45.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $45.95
500+ $42.29
1000+ $39.79
NOTE:
  • Order in multiples of 100
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 6A Fuse/Voltage Selector Straight 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts3
Number of Ports1
Maximum Current Rating6A
Maximum Voltage Rating230VAC
TypeFiltered
GenderM
Connector TypeIEC
Additional HardwareFuse/Voltage Selector
Operating Frequency150KHz to 30000KHz
MountingSnap-In
Product Depth47.5mm
Product Height29.7mm
Product Length69.9mm
Termination MethodSolderable
Product TypePower Entry Module
FamilyJ


Report a problem
Suggest a product