Optocoupler DC Input 1 Channel Trans W/Base DC Output 8-Pin Plastic Dip Black Bulk

$0.49 ea


  • Part no.: 42471
  • Manufacturer: Major Brands
  • Manufacturer no.: 6N136
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
OPTOCOUPLER, 6N136, HIGH SPEED TRANSISTOR, DIP-8


OPTO,6N136,NPN TRANS,2500Vis 1.5Vf@16mA,4.5mA

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation100 mW
Minimum Isolation Voltage2500Vrms
Output TypeDC
Family6N136
Input TypeDC
Maximum Collector Current8mA
Minimum Current Transfer Ratio19%
Maximum Current Transfer Ratio50%
Number of Channels per Chip1
Maximum Input Current25mA
Maximum Reverse Voltage5V
Maximum Forward Voltage1.7V
Output DeviceTransistor With Base
Typical Forward Voltage1.45V
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count8
PackagingBulk
Product Width6.86mm(Max)
Product Height3.04mm(Min)
Supplier_PackagePDIP Black
Product Length9.91mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product