1.5V-3V Double Gearbox Kit

$11.95 ea

  • Part no.: 2114546
  • Manufacturer: Tamiya America
  • Manufacturer no.: 70168
# of units Price
1+ $11.95
5+ $10.95
25+ $9.95

Tamiya 70168 Double Gearbox Kit

Offering a double gearbox perfect for use in amateur robot contests, this gearbox is suitable for use with remote controlled robots. Choice of 4 gear ratios (12.7:1, 38:1, 115:1, 344:1), offers emphasis on speed or power to suit your needs. Although it is not typical, it is possible to assemble each side with different gear ratios. There are two possible output axle locations (for any given gear ratio, only one output location is possible). Left/right independent design means you can set different gear ratios for either side.


  • Size: 2.76" x 2.36" x 0.91" (70mm x 60mm x 23mm)
  • Choice of following gear ratio: 12.7:1, 38.2:1, 114.7:1, 344.2:1
  • Voltage rating: 1.5V-3V
  • Includes motor cover and crank arm
  • Case and gear made from durable plastic
  • Includes FA-130 type motor

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product