Heat Sink Passive TO-220 Folded Back Mounting Tabs 6.8°C/W Black Anodized

2036470

$1.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.89
25+ $1.69
50+ $1.53
NOTE:
  • Order in multiples of 5

Heat Sink for use with TO-220 Packages


Features:
  • Channel style with folded back fins and mounting tabs
  • Finish: Black Anodize
  • Thermal Resistance 6.80
  • Size: 1.75"L x 0.38"W x 1.45"H (44.45mm L x 9.65mm W x 36.83mm H)


Report a problem
Suggest a product
Specification Value
TypePassive
Product Length44.45mm
Product Depth9.65mm
Product Height36.83mm
Fin StyleFolded Back
FinishBlack Anodized
Thermal Resistance6.8°C/W
Attachment MethodMounting Tabs
Device CooledTO-220
Product TypeHeat Sink
Family7021B - MTG


Report a problem
Suggest a product

Related products

$0.99 ea


$1.49 ea