Heat Sink Passive TO-220 Folded Back 6.8°C/W Black Anodized

2030570

$6.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $6.45
5000+ $5.95
10000+ $5.39
NOTE:
  • Order in multiples of 1,000

Heat Sink for use with TO-220 Packages


Features:
  • Channel style with folded back fins
  • Finish: Black Anodize
  • Thermal Resistance 6.80
  • Size: 1.90"L x 0.95"W x 1.13"H (48.26mm L x 24.13mm W x 28.70mm H)


Report a problem
Suggest a product
Specification Value
TypePassive
Product Length48.26mm
Product Depth24.13mm
Fin StyleFolded Back
FinishBlack Anodized
Thermal Resistance6.8°C/W
Device CooledTO-220
Product TypeHeat Sink
Family7025BG


Report a problem
Suggest a product

Related products

$0.99 ea


$1.49 ea