Switch Toggle Single Pole Double Throw ON-NONE-(ON) Panel Mount Solder Lugs [email protected]/2A

$1.09 ea


  • Part no.: 2181845
  • Manufacturer: C&K
  • Manufacturer no.: 7108SYZQI
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69

SPDT Toggle Switch,5A 120V


  • Rating: 5 A @ 120
  • Switch configuration: ON-NONE-(ON)
  • Terminal Type: Solder lugs
  • Panel Mount
  • Panel mounting hardware included

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-NONE-(ON)
    Maximum Current Rating (A)5
    TypeToggle
    Voltage Rating (AC)120
    Actuator TypeRound Lever


    Report a problem
    Suggest a product