Connector IDC Connector Receptacle 6 Position 2.54mm IDT Right Angle Cable Mount Tube

1829751

$0.79 ea


  • Part no.: 1829751
  • Manufacturer: FCI
  • Manufacturer no.: 71600-006LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.79
25+ $0.70
50+ $0.63
NOTE:
  • Order in multiples of 5
Connector IDC Connector Receptacle 6 Position 2.54 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts34
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeShrouded Header
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.59mm
Product Height9.91mm
Product Length50.5mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product