Switch Toggle Double Pole Double Throw Mom Off Mom PC Terminal Right Angle 0.4VA @20 VAC/DC

$0.49 ea


  • Part no.: 2181976
  • Manufacturer: C&K
  • Manufacturer no.: 7205MD9ABE
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

DPDT Toggle Switch, 0.4VA @ 20 VAC/DC


  • Rating: 0.4VA @ 20 VAC/DC
  • Switch configuration: MOM-OFF-MOM
  • Terminals: PC Terminal

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch Function(ON)-OFF-(ON)
    Voltage Rating (DC)20
    TypeToggle
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Lever


    Report a problem
    Suggest a product