DPDT On-None-(On) Toggle Switch

$0.49 ea


  • Part no.: 2182012
  • Manufacturer: C&K
  • Manufacturer no.: 7208KABE
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

DPDT On-None-(On) Toggle Switch

Features :

  • Electrical Life: Up to 15,000 Cycles
  • Operating Temperature: -4°C to 185°C
  • Contact Form: On-None-(On)
  • Contact Rating ([email protected]): 0.3 @ 125
  • [email protected]/DC
  • Dimensions(L" x W" x D"): 1.05 x 0.368 x 0.882
  • Mounting Style: Right angle, panel mountable

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-NONE-(ON)
    Voltage Rating (DC)20
    TypeToggle
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Lever


    Report a problem
    Suggest a product