7/8'' Round Precision Wirewound Potentiometer
1 kΩ, 2 Watt, 3% 10-Turn

$9.95 ea


  • Part no.: 2198532
  • Manufacturer: BI Technologies
  • Manufacturer no.: 7223R1K-L.05
Pricing
# of units Price
1+ $9.95
5+ $8.95

Request a Large Quantity Quote

10 Turn 1,000 Ohm Wirewound Precision Potentiometer / Position Sensor

Specifications

  • Ohms: 1,000
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 2
  • Number of Turns: 10
  • Resistance Tolerance (±): 3%


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series7200
Family7223
TaperLinear
Resistance (Ohms)1000
Tolerance (%)3
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeRound Smooth
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
MountingServo
Height (mm)49.43
Temperature Coefficient (ppm/Cel)20
Shaft Length7.95
Termination StyleTurret
Diameter (mm)22.22
Ganging Number1
Shaft Diameter (mm)3.17


Report a problem
Suggest a product