2 Watt Metal Round Cermet Potentiometer 7/8 Inch 25 Ohm 5% Wire Wound

$4.95 ea


  • Part no.: 2198583
  • Manufacturer: BI Technologies
  • Manufacturer no.: 7246R25L.25
Pricing
# of units Price
1+ $4.95

7/8" Metal 10-Turn Wirewound Precision Potentiometer


Features

  • Resistance: 25Ω
  • Tolerance: 5%
  • Number of turns: 10 turns
  • Power rating: 2W
  • Wirewound
  • Hybrid version
  • Bushing panel mount
  • MIL-R-12934
  • 0.25" (6.3mm) shaft
  • 3/8" metal bushings
  • Operating temperature: -25°C to +85°C
  • Total size: 2.28"L x 0.875" Diameter
  • Weight: 0.069 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer


    Report a problem
    Suggest a product