2 AMP 3PDT ROUND HANDLE TOGGLE SWITCH

$2.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Toggle Switch

Features

  • Pins: 9
  • Contact Form: 3PDT ON-NONE-ON
  • Contact Rating: 5 @120 & 2 @ 250
  • Dimensions ( L x W x D): 0.7 x 0.5 x 0.4 in
  • Lead Spacing: A=0.23 in, B=0.15 in
  • Terminal Type: PC straight
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form3PDT
    Switch FunctionON-NONE-ON
    Maximum Current Rating (A)5
    TypeMiniature
    Voltage Rating (AC)120
    Actuator TypeRound Lever
    Termination StylePC Pins
    Length (inch).5
    Depth (inch).4
    Height (inch).7
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product