7/8 Inch Round Wirewound Precision Potentiometer 10K Ohms 1 1/2 Watt 5% 3 Turns Panel Mount

$2.95 ea


  • Part no.: 2201498
  • Manufacturer: BI Technologies
  • Manufacturer no.: 7366R10K-L.25SL
Pricing
# of units Price
1+ $2.95
10+ $2.59

3 Turn 10,000 Ohm Wirewound Precision Potentiometer

Specifications

  • Ohms: 10,000
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 1.5
  • Number of Turns: 3
  • Resistance Tolerance (±): 5%

7366R10KL.25SL has been replaced by 7386R10KL.25SL

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer


Report a problem
Suggest a product