350 PIECE 7400 LOGIC SERIES COMPONENT KIT

$219.95 ea


  • Part no.: 84953
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7400 SERIES KIT
Pricing
# of units Price
1+ $219.95
5+ $199.95

7400 Series IC Kit, 350 Pieces

Includes a 20-Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit, and all the Electronic Components listed in each kit.

  • 10 pieces each: 7402, 7405, 7408, 7410, 7414, 7416, 7417, 7420, 7430, 7432, 7438, 7445, 7495, 74107, 74123, 74151, 74153, 74157, 74160, ,74161, 74164, 74165, 74174, 74175, 74279
  • 20 pieces each: 7400, 7404, 7406, 7407, 7474

    Report a problem
    Suggest a product
  • Specification Value
    Type7400 Series IC
    Total Number of Pieces350
    Cabinet Size (in.)6.0L x 15.0W x 7.9H
    Drawer Size (in.)5.5L x 2.7W x 1.5H
    Values7402; 7405; 7408; 7410; 7404; 7416; 7417; 7420; 7430; 7432; 7438; 7447; 747


    Report a problem
    Suggest a product