Connector Contact Socket 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

861679

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.25
100+ $0.23
NOTE:
  • Order in multiples of 10
Contact Socket Crimp Straight Cable Mount Loose Piece


20 DF SOCKET CONTACT L.P.


Report a problem
Suggest a product
Specification Value
Family745230
TypeContact
Contact MaterialPhosphor Bronze
Contact PlatingGold
GenderSKT
Body OrientationStraight
Number of Contacts1
Number of Ports1
Number of Terminals1
MountingCable Mount
PackagingLoose Piece
Product Depth2.29mm
Product Length13.47mm
Termination MethodCrimp
Product TypeConnector D-Subminiature


Report a problem
Suggest a product