Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

223132

$0.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

1-Position D-Sub Male Crimp Contact

Features

  • Orientation: Straight
  • Wire Size: 22-26AWG
  • Contact Plating: Gold over Nickel



    Report a problem
    Suggest a product
  • Specification Value
    Family745254
    TypeContact
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderPIN
    Body OrientationStraight
    Number of Contacts1
    Number of Ports1
    Number of Terminals1
    MountingCable Mount
    PackagingLoose Piece
    Product Depth2.29mm
    Product Length14.86mm
    Termination MethodCrimp
    Product TypeConnector D-Subminiature


    Report a problem
    Suggest a product