Connector Shielded Miniature Circular DIN Female 8 Position Solder Right Angle Thru-Hole 8 Terminal 1 Port

838313

$4.05 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.05
10+ $3.69
100+ $3.35
Connector Shielded Miniature Circular DIN Receptacle 8 Position Solder Right Angle Thru-Hole 8 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
TypeShielded (Min)iature Circular DIN
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Contact GenderF
Contacts Classification8Signal
Number of Contacts8
Number of Ports1
Number of Terminals8
Shell PlatingBright Tin
Strain ReliefNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Family749268
Product Depth12.83mm
Product Height13mm
Product Length14mm
Termination MethodSolder
Product TypeConnector Circular


Report a problem
Suggest a product