Connector SCSI PL 100 Position 1.27mm IDT Straight Cable Mount 100 Terminal 1 Port

838495

$19.95 ea


  • Part no.: 838495
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 749621-9
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.95
10+ $17.95
100+ $15.95
Connector SCSI PL 100 Position 1.27 mm IDT Right Angle Cable Mount 100 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts100
Family749621
TypeSCSI
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialThermoplastic
Number of Ports1
Number of Terminals100
Maximum Current Rating1A/Contact
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
Product Height14.94mm
Product Length71.86mm
Product TypeConnector SCSI


Report a problem
Suggest a product