IC,74FCT162244ATPAG

1606207

$0.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.89
25+ $0.79
50+ $0.71
NOTE:
  • Order in multiples of 5



IC,74FCT162244ATPAG

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
FamilyFCT
Pin Count48
Package48TSSOP
Typical Operating Supply Voltage5 V
Lead FinishMatte Tin
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL[email protected] ns
MountingSurface Mount
PackagingRail / Tube
Logic FunctionBuffer/Line Driver
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage4.5
Maximum Quiescent Current500 uA
Maximum High Level Output Current-24 mA
Maximum Low Level Output Current24 mA
Fabrication TechnologyCMOS
PolarityNon-Inverting
Bus HoldNo
Number of Channels per Chip16
Number of Elements per ChipQuad
Operating Temperature-40 to 85 C
Propagation Delay Test Condition50 pF
Screening LevelCommercial
Output Type3-State
Typical Quiescent Current5 uA
Number of Outputs per Chip16
Number of Inputs per Chip16
Input Signal TypeSingle-Ended
Number of Input Enables per Chip0
Number of Output Enables per Chip4 Low
Moisture Sensitivity Level1


Report a problem
Suggest a product

Related products

$5.65 ea


$4.15 ea