Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC Tube

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.64
50+ $0.58
NOTE:
  • Order in multiples of 5
IC, LOGIC, OCTAL BUFFER-LINE DRIVER, SOIC20


IC,74FCT244ATSOG

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
Logic FamilyFCT
Logic FunctionBuffer/Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8
Maximum Quiescent Current1000uA
Maximum High Level Output Current-15mA
Maximum Low Level Output Current64mA
Typical Quiescent Current10uA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count20
Family74FCT244
Product Width7.6mm
Product Height2.34mm
Product Length12.8mm
Product TypeBuffer and Line Driver


Report a problem
Suggest a product

Related products

$5.65 ea


$4.15 ea