IC,74HC20D,652,DUAL 4-INPUT NA ND GATE

907913

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.17
200+ $0.15
NOTE:
  • Order in multiples of 20
NAND Gate 2-Element 4 Input CMOS 14-Pin SO Bulk


IC,74HC20D,652,DUAL 4-INPUT NA ND GATE

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
Pin Count14
Package14SOP
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingRail / Tube
Logic FunctionNAND
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected] ns
Maximum Quiescent Current2 uA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Moisture Sensitivity Level1


Report a problem
Suggest a product