Counter/Divider Dual 4-Bit Binary UP 14-Pin Plastic Dip Bulk

909265

$0.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.88
50+ $0.80
NOTE:
  • Order in multiples of 5
Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP Bulk


IC,74HC393N,652,DUAL 4-BIT BIN
ARY RIPPLE COUNT

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
TypeBinary
Logic FamilyHC
Logic FunctionCounter/Divider
Fabrication TechnologyCMOS
Operation ModeUP Counter
Direction TypeUni-Directional
Parallel Enable InputNo
Reset TypeAsynchronous
Terminal Count OutputNo
Triggering TypeNegative-Edge
Number of Count Input Enables0
Number of Stages4
Number of Selection Inputs per Element0
Number of Elements per Chip2
Maximum Quiescent Current0.008mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs4
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Pin_Count14
Family74HC393
Product Width6.48mm(Max)
Product Height3.2mm(Max)
Product Length19.5mm(Max)
Product TypeCounter Shift Register


Report a problem
Suggest a product