Decoder/Demultiplexer Single 3-to-8 16-Pin Plastic Dip Bulk

912211

$0.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.69
25+ $0.59
50+ $0.53
NOTE:
  • Order in multiples of 5
Decoder Demultiplexer Single 3-to-8 16-Pin PDIP Bulk


IC,74HCT138N,652,3-TO-8 DECOD
ER DEMULTIPLEXER

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyHCT
Logic FunctionDecoder/Demultiplexer
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-4mA
Maximum Low Level Output Current4mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Pin_Count16
Family74HCT138
Product Width6.48mm(Max)
Product Height3.2mm(Max)
Product Length19.5mm(Max)
Product TypeDecoder and Demux


Report a problem
Suggest a product

Related products

$0.39 ea


$0.39 ea