IC,74HCT367N,652,HEX BUFFER 4-
BIT & 2-BIT 3-S

913336

$1.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $1.29
5000+ $1.13
10000+ $1.02
NOTE:
  • Order in multiples of 1,000
Buffer/Line Driver 6-Channel Non-Inverting 3-Straight CMOS 16-Pin PDIP Bulk

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
FamilyHCT
Pin Count16
Package16PDIP
Typical Operating Supply Voltage5 V
Lead FinishNickel/Palladium/Gold|Matte Tin
Maximum Propagation Delay Time @ Maximum CL[email protected] ns
Maximum Quiescent Current8 uA
MountingThrough Hole
PackagingBulk
Logic FunctionBuffer/Line Driver
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage4.5
Operating Temperature-40 to 125 C
Maximum High Level Output Current-6 mA
Maximum Low Level Output Current6 mA
Number of Elements per ChipDual
Propagation Delay Test Condition50 pF
PolarityNon-Inverting
Output Type3-State
Screening LevelExtended Industrial
Bus HoldNo
Number of Channels per Chip6
Input Signal TypeSingle-Ended
Number of Inputs per Chip6
Number of Outputs per Chip6
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low


Report a problem
Suggest a product

Related products

$0.39 ea


$0.39 ea