Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail

$0.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.15
100+ $0.11
200+ $0.10
NOTE:
  • Order in multiples of 20
Decoder Demultiplexer Single 3-to-8 16-Pin TSSOP


IC,74LCX138MTC,1-OF-8 DECODER
(3V)

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Logic FamilyLCX
Logic FunctionDecoder/Demultiplexer
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.01mA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL7ns@2.7V|6ns@3.3V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Tolerant I/Os5V Inputs
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingRail
Pin_Count16
Family74LCX138
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeDecoder and Demux


Report a problem
Suggest a product