4BIT D-TYPE REGISTER WITH 3-STATE OUTPUT DIP-16

$1.39 ea


  • Part no.: 46922
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS173
Pricing
# of units Price
1+ $1.39
10+ $1.19
100+ $0.79
500+ $0.59

Request a Large Quantity Quote

4-Bit D-Type Register with 3-State Outputs

Features

  • Package: DIP
  • Pins: 16
  • Voltage: 5V
  • Delay time: 18ns
  • Maximum clock frequency: 50MHz



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product