D Flip Flop Quad IC DIP 16

$0.49 ea


  • Part no.: 48506
  • Manufacturer: Major Brands
  • Manufacturer no.: 74S175
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

D Flip Flop Quad IC, Dip-16


  • Flip-Flop Type: D
  • Propagation Delay: 8ns
  • Frequency: 110MHz
  • Output Current: 20mA
  • Trigger Type: Positive Edge
  • IC Output Type: Differential / Complementary
  • Supply Voltage Range: 4.75V to 5.25V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product