Line Receiver 4 Receiver 14-Pin Plastic Dip Tube

$0.55 ea


  • Part no.: 23181
  • Manufacturer: Major Brands
  • Manufacturer no.: 75189N
Pricing
# of units Price
1+ $0.55
10+ $0.45
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

14-pin PDIP Quad Line Receiver

Features

  • Package: PDIP
  • Voltage: 5V
  • Maximum current: 26mA



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    FunctionLine Receiver
    Maximum Supply Current26mA
    ESD ProtectionNo
    Data Transmission TopologyPoint-to-Point
    Driving Mode3-State
    Interface StandardsEIA/TIA-232-F|V.28
    Number of Drivers per Line1
    Number of Receiver Enables1
    Number of Receivers4
    Number of Receivers per Line1
    Receiver Communication TypeRS-232
    Receiver Signal TypeSingle-Ended
    Power Supply TypeSingle
    Minimum Single Supply Voltage4.5V
    Typical Single Supply Voltage5V
    Maximum Single Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    FamilySN75189
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeBus Line Transceiver


    Report a problem
    Suggest a product