Connector Shrouded Header 6 Position 2.54 mm Solder Straight Thru-Hole

1830840

$0.65 ea


  • Part no.: 1830840
  • Manufacturer: FCI
  • Manufacturer no.: 75869-131LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.65
25+ $0.57
50+ $0.51
NOTE:
  • Order in multiples of 5
Connector Shrouded Header 6 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts40
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeEjector Header
Family3000
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.6mm
Product Height27.2mm
Product Length70.23mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product