Connector Power Female 2 Position Straight Cable Mount 2 Terminal 1 Port

$4.65 ea


  • Part no.: 297289
  • Manufacturer: Switchcraft
  • Manufacturer no.: 761K
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.65
10+ $4.25
100+ $3.89

Request a Large Quantity Quote

Connector Female 2 Position Straight Cable Mount 2 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts2
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialPlastic
Body OrientationStraight
Number of Ports1
Family761K
TypePower
Number of Terminals2
Maximum Current Rating5A
MountingCable Mount
Product Length45.72mm
Product Diameter10.5mm
Product TypeConnector Power


Report a problem
Suggest a product