Connector Contact Pin 1 Position Crimp Straight Cable Mount Strip

838743

$0.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2500+ $0.15
12500+ $0.11
25000+ $0.10
NOTE:
  • Order in multiples of 2,500
Contact PIN Crimp Straight Cable Mount Strip


UMNL II PIN PTPBR


Report a problem
Suggest a product
Specification Value
Family770170
TypeWire to Board
Contact MaterialBrass
Contact PlatingTin-Lead Over Nickel
GenderPIN
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Number of Contacts3
Number of Rows1
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch4.14mm
Product Depth6.35mm
Product Height14.25mm
Product Length17.83mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product