Connector Housing PL 15 Position 6.35mm Straight Bulk

1977411

$1.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.95
25+ $1.75
125+ $1.59
NOTE:
  • Order in multiples of 5
Connector Housing PL 15 Position 6.35mm Straight Cable Mount Bulk

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts15
Number of Rows3
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Wire Size10-30AWG
TypeHousing
Family770023
Maximum Current Rating31A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature120°C
PackagingBulk
Pitch6.35mm
Product Depth22.99mm
Product TypeConnector Discrete Wire Housing


Report a problem
Suggest a product