Connector Housing PL 14 Position ST

1977542

$5.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.29
10+ $4.85
100+ $4.39
Connector Housing PL 14 Position Crimp Straight Cable Mount Automotive Package

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts14
Number of Rows3
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Wire Size16-20AWG
TypeHousing
Family776273
Minimum Operating Temperature-40°C
Product Length35.4mm
Product TypeConnector Discrete Wire Housing
Product Height34.6mm


Report a problem
Suggest a product