MGRID VREC SMT W/OCAPPGS .38AULF 10CKT

802927

$2.05 ea


  • Part no.: 802927
  • Manufacturer: Molex
  • Manufacturer no.: 79109-1004
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.05
10+ $1.85
100+ $1.65
Connector Socket Strip Receptacle 10 Position 2 mm Solder Straight Surface Mount Milli-Grid™

Report a problem
Suggest a product
Specification Value
Family87264
TypeSocket Strip
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts8
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating125VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2mm
Product Depth5mm
Product Height4mm
Product Length8.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product