Negative Voltage Regulator -12 Volt 2.2 Amp TO-220

$0.35 ea


  • Part no.: 51481
  • Manufacturer: Major Brands
  • Manufacturer no.: 7912T
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

-12V 2.2A Negative Voltage Regulator TO-220

The KA7912 series of three-terminal negative voltage regulators are available in TO-220 package and with 12 volt negative output voltage, making it useful in a wide range of applications. Each employs internal current limiting, thermal shutdown and safe operating area protection, making it essentially indestructible

Features

  • Output current in excess of 1A
  • Output voltage: -12V
  • Internal thermal overload protection
  • Short circuit protection
  • Output transistor safe operating area compensation

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityNegative
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation240mV
    Load Regulation240mV
    Typical Dropout Voltage @ Current2V@1A
    Maximum Input Voltage-35V
    Output Voltage-12V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current6mA
    Number of Outputs1
    Typical Quiescent Current3mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.5mm
    FamilyKA7912
    Product Height9.2mm
    Product Length9.9mm
    Product TypeRegulator


    Report a problem
    Suggest a product