Connector Socket Strip 34 Position 0.1" 2.54mm IDC Right Angle Cable Mount

$0.39 ea

  • Part no.: 138341
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-34NE
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

0.1" (2.54mm) IDC Socket Connector, 34 Position, Non-Polarized


  • Double row
  • 34 contacts
  • Current rating: 1A
  • Mates with 2 rows of 0.025" square/diameter posts on patterns of 0.1" centers
    (straight double row, or right angle double row, or shrouded box headers)
  • Industry standard IDC socket (plastic)
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 73252
  • Includes strain relief

    Report a problem
    Suggest a product
  • Specification Value
    TypeSocket Strip
    Contact MaterialCopper Alloy
    Contact PlatingGold
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    Number of Contacts34
    Number of Rows2
    Maximum Contact Resistance20mOhm
    Maximum Current Rating3A
    Maximum Voltage Rating250VDC/250VAC
    MountingCable Mount
    Product Height9.05mm
    Product Length47.8mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles

    Report a problem
    Suggest a product