7/8'' Round Precision Wirewound Potentiometer
1 kΩ, 2 Watt, 10%, 10-Turn, Panel Mount

$7.95 ea


  • Part no.: 2198330
  • Manufacturer: BI Technologies
  • Manufacturer no.: 8106R1K-L.25
Pricing
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

10 Turn 1,000 Ohm Hybrid Potentiometer

Specifications

  • Ohms: 1,000
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 2
  • Number of Turns: 10
  • Resistance Tolerance (±): 10%


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series8100
Family8106
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeSlotted Shaft
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)39.67
Temperature Coefficient (ppm/Cel)100
Shaft Length12.70
Termination StyleSolder Lug
Diameter (mm)22.22
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product