22 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet

$8.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
5+ $7.95
10+ $6.95

Request a Large Quantity Quote

22 AWG Dual Rated Stranded Hook-up Wire, 100', Red

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Red
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHOOKUP
    Wire Gauge (AWG)22
    Conductors1
    Conductor Strand7X30
    ColorRED
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    CategoryWIRE
    PackageREEL


    Report a problem
    Suggest a product