Gray 22 AWG Stranded Hook-up Wire 100 Feet UL1007

$8.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
5+ $7.95
10+ $6.95

Gray 22AWG Stranded Hook-up Wire 100' UL1007

Features

  • Single rated: UL1007
  • Temperature Range: -40°C to 80°C
  • Peak Voltage: 300
  • Tin-plated copper
  • PVC insulation
  • Length (feet): 100
  • Stranded Wire
  • Color: Gray
  • AWG Wire Gauge: 22
  • Nominal Outside Diameter (inches): 0.062
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHOOKUP
Wire Gauge (AWG)22
Conductors1
Conductor Strand7X30
ColorGRAY
Length (feet)100
Insulation TypePVC
Voltage300V
CategoryWIRE
PackageREEL


Report a problem
Suggest a product