Connector Type N PL 0Hz to 11GHz 50Ohm Crimp Straight Cable Mount Gold

697021

$4.55 ea


  • Part no.: 697021
  • Manufacturer: Amphenol RF
  • Manufacturer no.: 82-5370
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.55
10+ $4.15
100+ $3.75
Connector Type N PL 0Hz to 11GHz 50 Ohm Crimp Straight Cable Mount Gold

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold
Body OrientationStraight
Type(Typ)e N
Contact MaterialBrass
Operating Frequency0Hz to 11GHz
Termination MethodCrimp
Family(Typ)e N
Product Diameter21mm
Insulator MaterialTetrafluoroethylene
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Product Length34.9mm
Product TypeConnector RF


Report a problem
Suggest a product