Hookup Wire Brown 500' 20 AWG Stranded PVC Ul1007/Ul1569

$34.95 ea


  • Part no.: 2206715
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-1-500
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $34.95
2+ $29.95

Request a Large Quantity Quote

500 ft. 20 AWG Dual-Rated Stranded Hook-Up Wire - Brown

Specifications

  • Color: Brown
  • 500 foot spool
  • Stranding: 10 x 30 tin copper wire
  • Nominal Outer Diameter: 0.07"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

    Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

    Related Products:

  • Alternate spool lengths and color (20 AWG)
  • Complete hook-up wire offering



    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHOOKUP
    Wire Gauge (AWG)20
    Conductors1
    Conductor Strand10X30
    ColorBROWN
    Length (feet)500
    Insulation TypePVC
    Voltage300V
    CategoryWIRE
    PackageREEL


    Report a problem
    Suggest a product