20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)

1934420

$0.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.80
50+ $0.72
NOTE:
  • Order in multiples of 5

20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)

Specifications

Product: PLCC Sockets Number of Positions: 20 Position Pitch: 1.27 mm Contact Plating: Tin Mounting Style: SMD/SMT

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product