Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

848562

$2.05 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.05
10+ $1.85
100+ $1.65
Connector DIP Socket 28 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Rows2
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
Family800
Housing MaterialPolyester
Body OrientationStraight
TypeDIP Socket
Number of Contacts28
Insulation MaterialPolyester
Insulation Resistance5000MOhm
Row Spacing15.36mm
Maximum Contact Resistance10mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth17.78mm
Product Height4.57mm
Product Length35.56mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product