Framer E1/J1/T1 1.8V/3.3V 256-Pin BGA

1612607

$96.65 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $96.65
10+ $90.79
100+ $84.45
Specification Value
Supplier PackageBGA
Minimum Operating Supply Voltage1.68V|3V|3.13V
Maximum Operating Supply Voltage1.98V|3.47V|3.6V
Maximum Operating Temperature85°C
Maximum Data Rate2.048Mbps
MountingSurface Mount
PackagingTrays
Typical Operating Supply Voltage1.8V|3.3V
Supplier_PackageBGA
Minimum Operating Temperature-40°C
Product Width17mm
Product Length17mm
Product TypeFramer
Number of Terminals256
Pin_Count256
Product Height1.76mm
Family82P2288
Power Supply TypeAnalog|Digital
Terminal FinishTIN LEAD
Screening LevelIndustrial
Minimum Single Supply Voltage1.68 V
Maximum Single Supply Voltage1.98 V
Moisture Sensitivity Level3
Package256BGA
Maximum Processing Temperature225
Number of Transceivers8
Standard Framing FormatE1|J1|T1
Operating Temperature-40 to 85 C


Report a problem
Suggest a product

Related products