AC Fan Sintec-sleeve 115 Volt 11w 60hz 3200 RPM 35.9 CFM 34dB Flange Mount

$45.65 ea


  • Part no.: 1580465
  • Manufacturer: EBM Papst
  • Manufacturer no.: 8500N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $45.65
10+ $42.05
100+ $39.55
AC Fan Axial Sintec-Sleeve Bearing 115 Volt 35.9 CFM 34dB ( 79.5 X 79.5 X 38mm)

Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)80
Width (mm)80
Height (mm)38
Air Flow (CFM)35.9
BearingSleeve
Power (Watts)11
Agency ApprovalsUL/CSA/VDE
Noise (dBA)34
Connection (Leads)12 inch


Report a problem
Suggest a product