Diode Standard Recovery Rectifier 400 Volt 85A 2-Pin DO-5

1558997

$14.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.29
10+ $13.15
100+ $11.95
Diode Switching 400 Volt 85A 2-Pin DO-5


85HF40,400V 85.000A DO4 - DO5


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-5
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current85A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Surge Current1800A
Peak Reverse Current9000uA
Peak Reverse Repetitive Voltage400V
Minimum Operating Temperature-65°C
Maximum Operating Temperature180°C
MountingStud
Pin_Count2
Family85HF40
Product Width17.35mm
Product Height36.9mm(Max)
Product Length20.02mm
Product TypeRectifier


Report a problem
Suggest a product