Zero Delay Phase Lock Loop Clock Generator Single 32 Pin Thin Quad Flatpack Tray

1657506

$26.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $26.35
10+ $24.25
100+ $22.79
IC ZERO DELAY DIFFERENTIAL- TO -LVCMOS/LVTTL CLOCK GENERATOR, TQFP-31

Report a problem
Suggest a product
Specification Value
TypeZero Delay PLL Clock Generator
Number of Elements per Chip1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.465V
Maximum Supply Current96mA
Minimum Input Frequency15.625MHz
Maximum Input Frequency250MHz
Output Frequency Range15.625MHz to 250MHz
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTray
Pin_Count32
Supplier_PackageTQFP
Product Width7mm
Product Height1.4mm
Product Length7mm
Product TypePLL
Family8705


Report a problem
Suggest a product