Connector Unshrouded Header 1 Position Solder Straight Thru-Hole

840923

$0.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.34
100+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Unshrouded Header 1 Position Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts6
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
TypeUnshrouded Header
Family87224
Number of Rows1
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth2.54mm
Product Height10.37mm
Product Length14.83mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product