Connector IDC Connector Socket 10 Position 2.54mm IDT Right Angle Cable Mount

$0.89 ea


  • Part no.: 1578082
  • Manufacturer: 3M
  • Manufacturer no.: 89110-0101
  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

10-Position 0.1" IDC Connector

Features

  • Orientation: Right Angle
  • Cable Mount
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Contacts20
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    Housing ColorGray
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    TypeIDC Connector
    Family891
    Number of Rows2
    Maximum Current Rating1A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    Product Depth6.1mm
    Product Height10.7mm
    Product Length30mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product